Reference Only

EESX1041

Optical Switches, Transmissive, Phototransistor Output TRANS PHOTOTRANSISTR

Manufacturer:

Mfr Part:
EESX1041

TTI Part:
EE-SX1041

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryOptical Switches, Transmissive, Phototransistor Output
Aperture Width0.5 mm
Collector- Emitter Voltage VCEO Max30 V
Fall Time4 us
Maximum Collector Current20 mA
Maximum Operating Temperature+ 95 C
Minimum Operating Temperature- 25 C
Mounting StyleThrough Hole
Output TypePhototransistor
PackagingBulk
Pd - Power Dissipation100 mW
Product TypeOptical Switches, Transmissive, Phototransistor Output
Rise Time4 us
Sensing Distance5 mm
Sensing MethodTransmissive, Slotted
SeriesEE-SX1041
Slot Width5 mm
SubcategoryOptical Switches
Wavelength940 nm
Part # AliasesEESX1041

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8541498000
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

130In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$1.56$15.60
$1.50$75.00
$1.49$372.50
$1.42$710.00
$1.37$2,740.00
$1.35$6,750.00
$1.34$10,050.00
$1.33$21,280.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes