Reference Only
EESJ3D
End of Life
Optical Switches, Transmissive, Phototransistor Output TRANS PCB TERM.
Datasheet
EESJ3D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Optical Switches, Transmissive, Phototransistor Output | |
| Aperture Width | 0.2 mm | |
| Collector- Emitter Voltage VCEO Max | 30 V | |
| Fall Time | 4 us | |
| Maximum Collector Current | 20 mA | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Style | Through Hole | |
| Output Type | Phototransistor | |
| Packaging | Bulk | |
| Pd - Power Dissipation | 100 mW | |
| Product Type | Optical Switches, Transmissive, Phototransistor Output | |
| Rise Time | 4 us | |
| Sensing Distance | 3.4 mm | |
| Sensing Method | Transmissive, Slotted | |
| Series | EE-SJ3 | |
| Slot Width | 3.4 mm | |
| Subcategory | Optical Switches | |
| Vf - Forward Voltage | 1.2 V | |
| Vr - Reverse Voltage | 4 V | |
| Wavelength | 940 nm | |
| Part # Aliases | EESJ3D |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |