Reference Only
EE50021M
DC Power Cords HARNESS FOR EE-SX316/416
Datasheet
EE50021M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | DC Power Cords | |
| Cable Length | 1 m (3.281 ft) | |
| Connector End A Pin Count | 3 Position | |
| Connector End A | Receptacle | |
| Connector End B | No Connector | |
| Gender | Female | |
| Packaging | Each | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,931In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.79 | $9.58 | |
| $4.34 | $21.70 | |
| $4.15 | $41.50 | |
| $4.11 | $65.76 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes