Reference Only

D7E3

Tilt Switches TILT SWITCHES 50-80 DEG DETECT

Manufacturer:

Mfr Part:
D7E3

TTI Part:
D7E-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryTilt Switches
Operating Angle80 deg
Return Angle25 deg
Termination StyleQuick Connect
Voltage Rating DC30 VDC
Current Rating100 mA
Mounting StyleFlange Mount
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 60 C
Length36.4 mm
Width23.6 mm
Height23.1 mm
PackagingBulk
IlluminatedNon-Illuminated
Insulation Resistance100 MOhms
Product TypeTilt Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS9031808085
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance Name1,3,5-Triazine-2,4,6-triamine (108-78-1)

Documents

EDA / CAD Models

100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$18.40$18.40
$15.34$76.70
$13.50$135.00
$12.42$310.50
$12.23$611.50
$12.10$1,210.00
$11.55$4,620.00
$11.43$9,144.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes