Reference Only
D6THARNESS02
Sensor Hardware & Accessories D6T HARNESS 750MM
Datasheet
D6THARNESS02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Sensor Hardware & Accessories | |
| Packaging | Tray | |
| Product Type | Sensor Hardware | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 9026900090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
13In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.61 | $9.61 | |
| $8.11 | $40.55 | |
| $7.95 | $79.50 | |
| $7.80 | $195.00 | |
| $7.64 | $382.00 | |
| $7.15 | $1,787.50 | |
| $6.97 | $3,485.00 | |
| $6.73 | $6,730.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Omron
Board Mount Temperature Sensors MEMSTempSensor NoCnt 4x4 Element Type

Omron
Board Mount Temperature Sensors MEMS Thermal Sensor No Contact 1x8

Omron
Board Mount Temperature Sensors MEMS Thermal Sensor No Contact 1x1

Omron
Board Mount Temperature Sensors MEMS Thermal Sensor No Contact 1x1

Omron
Board Mount Temperature Sensors MEMS Thermal Sensor 32 x 32
Sign in to add projects and notes