Reference Only

D6T8L09

Board Mount Temperature Sensors MEMS Thermal Sensor No Contact 1x8

Manufacturer:

Mfr Part:
D6T8L09

TTI Part:
D6T-8L-09

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryBoard Mount Temperature Sensors
Output TypeDigital
Accuracy+/- 1.5 C
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 60 C
Interface TypeI2C
Supply Voltage - Min4.5 V
Supply Voltage - Max5.5 V
ConfigurationLocal
ShutdownNo Shutdown
Mounting StylePCB Mount
PackagingTray
Operating Supply Current5 mA
Product TypeBoard Mount Temperature Sensor ICs
ProductTemperature Sensors
SeriesD6T
SubcategorySensors
TypeTemperature Sensor
Part # AliasesD6T8L09

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS9025198085
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 80 / Multiples: 80)
Quantity Unit PriceExt. Price
$27.23$2,178.40
$26.96$12,940.80
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

D6T-HARNESS-02 Omron
Sensor Hardware & Accessories Omron

My Notes

Sign into see notes.