Reference Only
D6T44L06
Board Mount Temperature Sensors MEMSTempSensor NoCnt 4x4 Element Type
Datasheet
D6T44L06 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Board Mount Temperature Sensors | |
| Output Type | Digital | |
| Accuracy | +/- 1.5 C | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 50 C | |
| Interface Type | I2C | |
| Supply Voltage - Min | 4.5 V | |
| Supply Voltage - Max | 5.5 V | |
| Configuration | Local | |
| Shutdown | No Shutdown | |
| Mounting Style | SMD/SMT | |
| Packaging | Bulk | |
| Operating Supply Current | 5 mA | |
| Product Type | Board Mount Temperature Sensor ICs | |
| Product | Temperature and Humidity Sensors | |
| Series | D6T | |
| Subcategory | Sensors | |
| Type | Temperature and Humidity Sensor | |
| Part # Aliases | D6T44L06 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 9025198085 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
568In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $34.27 | $34.27 | |
| $29.81 | $149.05 | |
| $27.50 | $275.00 | |
| $26.14 | $653.50 | |
| $25.62 | $1,281.00 | |
| $24.63 | $2,463.00 | |
| $24.11 | $4,822.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts
Aratas
Sensor Hardware & Accessories Omron
Sign in to add projects and notes