Reference Only
D6FW10A1
Flow Sensors FLOW SENSOR
Datasheet
D6FW10A1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Flow Sensors | |
| Accuracy | 5 % | |
| For Use With | Air | |
| Housing Material | Polyphenylene Sulfide (PPS) | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 10 C | |
| Operating Supply Voltage | 10.8 V to 26.4 V | |
| Output Voltage | 6 V | |
| Packaging | Bulk | |
| Port Size | 2.6 mm x 5 mm | |
| Product Type | Flow Sensors | |
| Range | 0 m/s to 10 m/s | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 26.4 V | |
| Supply Voltage - Min | 10.8 V | |
| Type | Air Velocity Sensor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 9026802000 |
| TARIC | 9026202090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $83.36 | $416.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes