Reference Only
D6FV03A1
Flow Sensors FLOW SENSOR VELOCITY AIR +-10%
Datasheet
D6FV03A1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Flow Sensors | |
| Type | Micro-Flow Sensor | |
| For Use With | Air | |
| Range | 0 m/s to 3 m/s | |
| Accuracy | 10 % | |
| Output Voltage | 0 V to 2 V | |
| Operating Supply Voltage | 3.3 V | |
| Output Type | Analog | |
| Packaging | Bulk | |
| Product Type | Flow Sensors | |
| Series | D6F-V | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 9026802000 |
| TARIC | 9026202090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.63 | $16.63 | |
| $16.47 | $82.35 | |
| $16.30 | $163.00 | |
| $16.14 | $403.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes