Reference Only
D6FPH5050AD3
End of Life
Board Mount Pressure Sensors Micro Flow DP Sensor -500 to +500 Pa
Datasheet
D6FPH5050AD3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Board Mount Pressure Sensors | |
| Accuracy | 3 % | |
| Output Type | Digital | |
| Operating Supply Voltage | 2.3 V to 3.6 V | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 80 C | |
| Supply Voltage - Max | 3.6 V | |
| Supply Voltage - Min | 2.3 V | |
| Series | D6F-PH | |
| Packaging | Bulk | |
| Port Size | 4.9 mm | |
| Product Type | Board Mount Pressure Sensors | |
| Subcategory | Sensors | |
| Part # Aliases | D6FPH5050AD3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 9026204000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |