Reference Only
D6FP0001A1
Flow Sensors FLOW SENSOR HI-ACCUR 0-0.1 LPM
Datasheet
D6FP0001A1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Flow Sensors | |
| Accuracy | 2 % | |
| For Use With | Air | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Maximum Operating Temperature | + 75 C | |
| Minimum Operating Temperature | - 33 C | |
| Operating Supply Voltage | 4.75 V to 9.45 V | |
| Output Voltage | 4 V | |
| Packaging | Bulk | |
| Product Type | Flow Sensors | |
| Range | 0 L/min to 0.1 L/min | |
| Series | D6F-P | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 9.45 V | |
| Supply Voltage - Min | 4.75 V | |
| Type | MEMS Air Flow Sensor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 9026802000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
9In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $46.83 | $46.83 | |
| $43.85 | $219.25 | |
| $43.42 | $434.20 | |
| $42.99 | $1,074.75 | |
| $42.56 | $2,128.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes