Reference Only
D6FCABLE2
Flow Sensors D6F SERIES CABLE
Datasheet
D6FCABLE2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Flow Sensors | |
| For Use With | Cable for MEMS Mass Flow Sensor D6F-03A3-000 | |
| Operating Supply Voltage | 10.8 V to 26.4 V | |
| Output Voltage | 1 V to 5 V | |
| Packaging | Each | |
| Product Type | Flow Sensors | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 26.4 V | |
| Supply Voltage - Min | 10.8 V | |
| Type | Accessory, Cable |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 9026202090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.21 | $62.10 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes