Reference Only

D6FCABLE1

Flow Sensors Cable for D6F-P MEMS Flow Sensors

Manufacturer:

Mfr Part:
D6FCABLE1

TTI Part:
D6F-CABLE1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryFlow Sensors
TypeAccessory, Cable
For Use WithCable for MEMS Air Flow Sensor D6F-10A, -20A, -50A
PackagingEach
Product TypeFlow Sensors
SeriesD6F
SubcategorySensors
Part # AliasesD6FCABLE1

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.31$7.31
$7.12$35.60
$6.98$69.80
$6.84$171.00
$6.71$335.50
$6.58$658.00
$6.45$3,225.00
$6.16$6,160.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes