Reference Only
D6F50A6000
Flow Sensors MEMS FLOW SENSOR
Datasheet
D6F50A6000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Flow Sensors | |
| Type | Micro-Flow Sensor | |
| For Use With | Air | |
| Range | 0 L/min to 50 L/min | |
| Packaging | Each | |
| Product Type | Flow Sensors | |
| Series | D6F | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 9026802000 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $268.32 | $268.32 | |
| $265.66 | $531.32 | |
| $261.38 | $1,306.90 | |
| $254.86 | $2,548.60 | |
| $252.33 | $4,037.28 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes