Reference Only
D6F10A61000
Flow Sensors MICRO-FLOW SENSOR
Datasheet
D6F10A61000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Flow Sensors | |
| Accuracy | 3 % | |
| For Use With | Air | |
| Housing Material | Thermoplastic (TP) | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 10 C | |
| Operating Supply Voltage | 10.8 V to 26.4 V | |
| Output Voltage | 1 V to 5 V | |
| Packaging | Each | |
| Product Type | Flow Sensors | |
| Range | 0 L/min to 10 L/min | |
| Series | D6F | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 26.4 V | |
| Supply Voltage - Min | 10.8 V | |
| Type | MEMS Mass Flow Sensor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 9026802000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $264.20 | $264.20 | |
| $247.60 | $1,238.00 | |
| $237.05 | $2,370.50 | |
| $230.20 | $5,755.00 | |
| $227.92 | $11,396.00 | |
| $225.66 | $22,566.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes