Reference Only
D6F01A1110
End of Life
Flow Sensors FLOW SENSOR(LOW)0-2 L/MIN +/-3
Datasheet
D6F01A1110 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Flow Sensors | |
| Type | Micro-Flow Sensor | |
| For Use With | Air | |
| Range | 0 L/min to 1 L/min | |
| Packaging | Each | |
| Product Type | Flow Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 9026802000 |
| TARIC | 9026202090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |