Reference Only
D3V16G41C25K
Basic / Snap Action Switches SIM ROLLER LEVER 16A
Datasheet
D3V16G41C25K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Basic / Snap Action Switches | |
| Actuator Style | Simulated Roller Lever | |
| Actuator | Simulated Roller Lever | |
| Contact Form | SPDT | |
| Contact Material | Silver Alloy | |
| Current Rating | 16 A | |
| IP Rating | IP40 | |
| Illuminated | Non-Illuminated | |
| Mounting Style | Chassis Mount | |
| Operating Force | 1.96 N | |
| Packaging | Each | |
| Product Type | Snap Action Switches | |
| Series | D3V | |
| Subcategory | Switches | |
| Switch Function | ON - (OFF), OFF - (ON) | |
| Termination Style | Quick Connect | |
| Type | Miniature | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 250 VDC | |
| Part # Aliases | D3V16G41C25K |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Indonesia |
| ECCN | EAR99 |
| HTS | 8536509040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
163In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.06 | $6.18 |
Need more?
Sign in to add projects and notes