Reference Only
D3V161A4K10EBYOMI
Basic / Snap Action Switches 16 (3) A @ 250VAC 100gF
Datasheet
D3V161A4K10EBYOMI DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Basic / Snap Action Switches | |
| Series | D3V | |
| Mounting Style | Chassis Mount | |
| Packaging | Each | |
| Illuminated | Non-Illuminated | |
| Product Type | Snap Action Switches | |
| Subcategory | Switches | |
| Part # Aliases | D3V161A4K10EBYOMI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Indonesia |
| ECCN | EAR99 |
| HTS | 8536509040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |