Reference Only
D3M-01K2
Basic / Snap Action Switches HNGE RLR LVR SPST-NC
Datasheet
D3M01K2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Basic / Snap Action Switches | |
| Actuator Style | Roller Lever | |
| Actuator | Roller Lever | |
| Contact Form | SPST | |
| Current Rating | 100 mA | |
| IP Rating | IP40 | |
| Illuminated | Non-Illuminated | |
| Mounting Style | Chassis Mount | |
| Operating Force | 0.5 N | |
| Packaging | Bulk | |
| Product Type | Snap Action Switches | |
| Series | D3M | |
| Subcategory | Switches | |
| Switch Function | OFF - (ON) | |
| Termination Style | Quick Connect | |
| Type | Subminiature | |
| Voltage Rating DC | 30 VDC | |
| Part # Aliases | D3M01K2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536509040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.30 | $1,150.00 | |
| $2.17 | $10,850.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes