Reference Only
D3D211
Basic / Snap Action Switches SPDT LEVER
Datasheet
D3D211 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Basic / Snap Action Switches | |
| Actuator Style | Lever | |
| Actuator | Lever | |
| Contact Form | SPDT | |
| Current Rating | 1 A | |
| IP Rating | IP00 | |
| Illuminated | Non-Illuminated | |
| Mounting Style | Chassis Mount | |
| Operating Force | 2 N | |
| Packaging | Bulk | |
| Product Type | Snap Action Switches | |
| Series | D3D | |
| Subcategory | Switches | |
| Switch Function | ON - (OFF), OFF - (ON) | |
| Termination Style | Quick Connect | |
| Type | Miniature | |
| Voltage Rating AC | 125 VAC | |
| Part # Aliases | D3D211NC D3D211NC 432441 D3D211 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Indonesia |
| ECCN | EAR99 |
| HTS | 8536509040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
590In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.82 | $14.10 | |
| $2.35 | $235.00 | |
| $2.32 | $464.00 | |
| $2.25 | $675.00 | |
| $2.20 | $1,100.00 | |
| $2.18 | $1,744.00 | |
| $2.14 | $2,568.00 | |
| $2.03 | $7,308.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes