Reference Only
D3D131
Basic / Snap Action Switches SWITCH DETECTOR
Datasheet
D3D131 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Basic / Snap Action Switches | |
| Actuator Style | Plunger | |
| Actuator | Plunger | |
| Contact Form | SPST | |
| Contact Material | Gold Alloy | |
| Current Rating | 1 A | |
| IP Rating | IP00 | |
| Illuminated | Non-Illuminated | |
| Mounting Style | Chassis Mount | |
| Operating Force | 2 N | |
| Packaging | Bulk | |
| Product Type | Snap Action Switches | |
| Subcategory | Switches | |
| Switch Function | OFF - (ON) | |
| Termination Style | Quick Connect | |
| Type | Miniature | |
| Voltage Rating AC | 250 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Indonesia |
| ECCN | EAR99 |
| HTS | 8536509040 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
182In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.56 | $6.24 | |
| $1.51 | $7.55 | |
| $1.39 | $34.75 | |
| $1.27 | $127.00 | |
| $1.25 | $250.00 | |
| $1.22 | $366.00 | |
| $1.20 | $600.00 | |
| $1.07 | $1,284.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes