Reference Only
D2VW5L31MSCHN
Basic / Snap Action Switches Simulated Roller Lever
Datasheet
D2VW5L31MSCHN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Basic / Snap Action Switches | |
| Actuator Style | Simulated Roller Lever | |
| Actuator | Simulated Roller Lever | |
| Contact Form | SPDT | |
| Contact Material | Silver | |
| Current Rating | 5 A | |
| IP Rating | IP67 | |
| Illuminated | Non-Illuminated | |
| Life | 10000000 Operations | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Chassis Mount | |
| Operating Force | 1.18 N | |
| Packaging | Bulk | |
| Product Type | Snap Action Switches | |
| Series | D2VW | |
| Subcategory | Switches | |
| Switch Function | ON - (OFF), OFF - (ON) | |
| Termination Style | Wire Lead | |
| Type | Miniature | |
| Voltage Rating AC | 125 VAC, 250 VAC | |
| Voltage Rating DC | 30 VDC | |
| Part # Aliases | D2VW5L31MS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
265In Stock
500 expected 01-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.77 | $6.77 | |
| $6.70 | $33.50 | |
| $6.63 | $66.30 | |
| $6.57 | $131.40 | |
| $6.50 | $195.00 | |
| $6.44 | $322.00 | |
| $6.37 | $637.00 | |
| $6.31 | $1,577.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes