Reference Only
D2VW5L31HSCHN
Basic / Snap Action Switches IP67 SIM HINGE LEVER
Datasheet
D2VW5L31HSCHN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Basic / Snap Action Switches | |
| Actuator Style | Simulated Roller Lever | |
| Actuator | Simulated Roller Lever | |
| Contact Form | SPDT | |
| Contact Material | Silver | |
| Current Rating | 5 A | |
| IP Rating | IP67 | |
| Illuminated | Non-Illuminated | |
| Life | 10000000 Operations | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Chassis Mount | |
| Operating Force | 1.2 N | |
| Packaging | Bulk | |
| Product Type | Snap Action Switches | |
| Series | D2VW | |
| Subcategory | Switches | |
| Switch Function | ON - (OFF), OFF - (ON) | |
| Termination Style | Solder Lug | |
| Type | Miniature | |
| Voltage Rating AC | 125 VAC, 250 VAC | |
| Voltage Rating DC | 30 VDC | |
| Part # Aliases | D2VW5L31HS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
522In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.21 | $8.42 | |
| $4.17 | $20.85 | |
| $4.13 | $103.25 | |
| $4.09 | $409.00 | |
| $3.75 | $1,125.00 | |
| $3.60 | $1,800.00 | |
| $3.40 | $4,080.00 | |
| $3.36 | $32,256.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes