Reference Only

D2VW5L2A3MS

Basic / Snap Action Switches

Manufacturer:

Mfr Part:
D2VW5L2A3MS

TTI Part:
D2VW-5L2A-3MS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryBasic / Snap Action Switches
SeriesD2VW
TypeMiniature
Contact FormSPST-NO
Switch FunctionOFF - (ON)
ActuatorRoller Lever
Current Rating5 A
Voltage Rating AC125 VAC, 250 VAC
Voltage Rating DC30 VDC
Termination StyleWire Lead
Mounting StyleChassis Mount
IP RatingIP67
PackagingBulk
Actuator Length24.3 mm
Actuator StyleRoller Lever
Contact MaterialSilver
IlluminatedNon-Illuminated
Life10000000 Operations
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509040
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 38 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 2)
Quantity Unit PriceExt. Price
$7.38$73.80
$7.30$3,650.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.