Reference Only
D2VW01L2A1HSCHN
Basic / Snap Action Switches .1A SwtchWatertight Hng Lvr Shortroller
Datasheet
D2VW01L2A1HSCHN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Basic / Snap Action Switches | |
| Actuator Style | Roller Lever | |
| Actuator | Roller Lever | |
| Contact Form | SPDT | |
| Contact Material | Gold | |
| Current Rating | 100 mA | |
| IP Rating | IP67 | |
| Illuminated | Non-Illuminated | |
| Life | 10000000 Operations | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Chassis Mount | |
| Operating Force | 2.3 N | |
| Packaging | Bulk | |
| Product Type | Snap Action Switches | |
| Series | D2VW | |
| Subcategory | Switches | |
| Switch Function | ON - (OFF), OFF - (ON) | |
| Termination Style | Solder Lug | |
| Type | Miniature | |
| Voltage Rating AC | 125 VAC | |
| Voltage Rating DC | 30 VDC | |
| Part # Aliases | D2VW01L2A1HS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
540In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.13 | $12.26 | |
| $6.07 | $60.70 | |
| $6.01 | $120.20 | |
| $5.95 | $297.50 | |
| $5.89 | $589.00 | |
| $5.83 | $1,166.00 | |
| $5.78 | $2,890.00 | |
| $5.72 | $6,864.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes