Reference Only

D2VW01L2A1HS

Basic / Snap Action Switches

Manufacturer:

Mfr Part:
D2VW01L2A1HS

TTI Part:
D2VW-01L2A-1HS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryBasic / Snap Action Switches
SeriesD2VW
TypeMiniature
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorRoller Lever
Current Rating100 mA
Voltage Rating AC125 VAC
Voltage Rating DC30 VDC
Operating Force2.3 N
Termination StyleSolder Lug
Mounting StyleChassis Mount
IP RatingIP67
PackagingBulk
Actuator Length24.3 mm
Actuator StyleRoller Lever
Contact MaterialGold
IlluminatedNon-Illuminated
Life10000000 Operations
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

346In Stock

600 expected 17-Aug-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 2)
Quantity Unit PriceExt. Price
$6.13$12.26
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.