Reference Only
D2SW3HS
Basic / Snap Action Switches
Datasheet
D2SW3HS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Basic / Snap Action Switches | |
| Actuator Style | Plunger | |
| Actuator | Plunger | |
| Compliance | UL; CSA | |
| Contact Form | SPDT | |
| Current Rating | 3 A | |
| IP Rating | IP67 | |
| Illuminated | Non-Illuminated | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Chassis Mount | |
| Operating Force | 1.8 N | |
| Packaging | Bulk | |
| Product Type | Snap Action Switches | |
| Series | D2SW | |
| Subcategory | Switches | |
| Switch Function | ON - (OFF), OFF - (ON) | |
| Termination Style | Solder Pin | |
| Type | Subminiature | |
| Voltage Rating AC | 125 VAC | |
| Voltage Rating DC | 30 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536509040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
355In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.85 | $19.25 | |
| $3.81 | $38.10 | |
| $3.77 | $94.25 | |
| $3.64 | $364.00 | |
| $3.19 | $1,595.00 | |
| $3.01 | $3,010.00 | |
| $2.98 | $7,450.00 | |
| $2.95 | $32,450.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes