Reference Only
D2SW01L2HS
Basic / Snap Action Switches
Datasheet
D2SW01L2HS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Basic / Snap Action Switches | |
| Actuator Style | Roller Lever | |
| Actuator | Roller Lever | |
| Contact Form | SPDT | |
| Contact Material | Gold Alloy | |
| Current Rating | 100 mA | |
| IP Rating | IP67 | |
| Illuminated | Non-Illuminated | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Chassis Mount | |
| Operating Force | 0.6 N | |
| Packaging | Bulk | |
| Product Type | Snap Action Switches | |
| Series | D2SW | |
| Subcategory | Switches | |
| Switch Function | ON - (OFF), OFF - (ON) | |
| Termination Style | Quick Connect | |
| Type | Subminiature | |
| Voltage Rating AC | 125 VAC | |
| Voltage Rating DC | 30 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536509040 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
82In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.43 | $8.86 | |
| $4.38 | $21.90 | |
| $4.34 | $43.40 | |
| $4.30 | $107.50 | |
| $4.12 | $2,060.00 | |
| $4.08 | $4,080.00 | |
| $4.04 | $8,080.00 | |
| $3.96 | $27,720.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes