Reference Only

D2SW01L1HS

Basic / Snap Action Switches HINGE LEVER 60GF 0.1A

Manufacturer:

Mfr Part:
D2SW01L1HS

TTI Part:
D2SW-01L1HS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryBasic / Snap Action Switches
SeriesD2SW
TypeSubminiature
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorLever
Current Rating100 mA
Voltage Rating AC125 VAC
Voltage Rating DC30 VDC
Operating Force0.6 N
Termination StyleQuick Connect
Mounting StyleChassis Mount
IP RatingIP67
PackagingBulk
Actuator StyleLever
Contact MaterialGold Alloy
IlluminatedNon-Illuminated
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536509040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,115In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$3.53$17.65
$3.49$34.90
$3.46$86.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes