Reference Only
D2QWC073H
Basic / Snap Action Switches
Datasheet
D2QWC073H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Basic / Snap Action Switches | |
| Actuator Style | Simulated Roller Lever | |
| Actuator | Simulated Roller Lever | |
| Contact Form | SPST-NO | |
| Current Rating | 100 mA | |
| IP Rating | IP67 | |
| Illuminated | Non-Illuminated | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Chassis Mount | |
| Operating Force | 1.5 N | |
| Packaging | Bulk | |
| Product Type | Snap Action Switches | |
| Series | D2QW | |
| Subcategory | Switches | |
| Switch Function | OFF - (ON) | |
| Termination Style | Solder Lug | |
| Type | Subminiature | |
| Voltage Rating DC | 30 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509040 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
620In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.44 | $34.40 | |
| $3.40 | $170.00 | |
| $3.37 | $842.50 | |
| $3.33 | $3,330.00 | |
| $3.30 | $8,250.00 | |
| $3.27 | $16,350.00 | |
| $3.24 | $32,400.00 | |
| $3.20 | $64,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes