Reference Only
D2LS11BYOMZ
Basic / Snap Action Switches Ultra Subminiature Basic Switch
Datasheet
D2LS11BYOMZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Basic / Snap Action Switches | |
| Series | D2LS | |
| Type | Ultra Subminiature | |
| Contact Form | SPST | |
| Switch Function | OFF - (ON) | |
| Actuator | Button | |
| Current Rating | 1 mA | |
| Voltage Rating DC | 6 VDC | |
| Operating Force | 1.2 N | |
| Termination Style | Gull Wing Lead | |
| Mounting Style | PCB Mount | |
| IP Rating | IP40 | |
| Packaging | Reel | |
| Actuator Style | Button | |
| Contact Material | Silver | |
| Illuminated | Non-Illuminated | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Snap Action Switches | |
| Subcategory | Switches | |
| Part # Aliases | D2LS11BYOMZ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
12,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.14 | $2,280.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes