Reference Only
D2LS-11(10M)
Basic / Snap Action Switches OF: 1.2N 10M ops. w/ Boss White Switch for gaming controllers + mice
Datasheet
D2LS1110MBYOMZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Basic / Snap Action Switches | |
| Series | D2LS | |
| Type | Ultra Subminiature Basic Switch | |
| Contact Form | SPST | |
| Voltage Rating DC | 6 VDC | |
| Operating Force | 1.2 N | |
| Termination Style | SMD/SMT | |
| Mounting Style | PCB Mount | |
| IP Rating | IP40 | |
| Packaging | Reel | |
| Illuminated | Non-Illuminated | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Snap Action Switches | |
| Product | Switches | |
| Subcategory | Switches | |
| Part # Aliases | D2LS1110MBYOMZ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.98 | $1,960.00 | |
| $0.92 | $12,880.00 |
Need more?
Sign in to add projects and notes