Reference Only
D2HWBL223M
Basic / Snap Action Switches Subminiature Basic Switch
Datasheet
D2HWBL223M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Basic / Snap Action Switches | |
| Actuator Style | Lever | |
| Actuator | Lever | |
| Contact Form | SPST-NO | |
| Contact Material | Gold | |
| Current Rating | 100 mA, 2 A | |
| IP Rating | IP67 | |
| Illuminated | Non-Illuminated | |
| Life | 1000000 Operations | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Chassis Mount | |
| Operating Force | 0.5 N | |
| Packaging | Each | |
| Product Type | Snap Action Switches | |
| Series | D2HW | |
| Subcategory | Switches | |
| Switch Function | OFF - (ON) | |
| Termination Style | Wire Lead | |
| Type | Ultra Subminiature | |
| Voltage Rating AC | 125 VAC | |
| Voltage Rating DC | 12 VDC | |
| Part # Aliases | D2HW-BL223MBYOMR D2HWBL223MBYOMR D2HWBL223MBYOBI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536509040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.00 | $120.00 | |
| $5.94 | $1,425.60 |
Need more?
Sign in to add projects and notes