Reference Only

D2HW-C221H

Basic / Snap Action Switches Long Hinge SPDT Solder M3 Screw Mt

Manufacturer:

Mfr Part:
D2HWC221HBYOMR

TTI Part:
D2HW-C221H

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryBasic / Snap Action Switches
SeriesD2HW
TypeUltra Subminiature
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorLever
Current Rating100 mA, 2 A
Voltage Rating AC125 VAC
Voltage Rating DC12 VDC
Operating Force0.5 N
Termination StyleSolder Lug
Mounting StyleChassis Mount
IP RatingIP67
PackagingBulk
Actuator StyleLever
Contact MaterialGold
IlluminatedNon-Illuminated
Life1000000 Operations
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeSnap Action Switches
SubcategorySwitches
Part # AliasesD2HWC221H D2HW-C221HBYOMR D2HWC221HBYOMR

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

220In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$2.61$26.10
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes