Reference Only

D2HW-BR211H

Basic / Snap Action Switches Subminiature Basic Switch

Manufacturer:

Mfr Part:
D2HWBR211HBYOMR

TTI Part:
D2HW-BR211H

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryBasic / Snap Action Switches
SeriesD2HW
TypeUltra Subminiature
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorLever
Current Rating100 mA, 2 A
Voltage Rating AC125 VAC
Voltage Rating DC12 VDC
Operating Force0.75 N
Termination StyleSolder Lug
Mounting StyleChassis Mount
IP RatingIP67
PackagingEach
Actuator StyleLever
Contact MaterialGold
IlluminatedNon-Illuminated
Life1000000 Operations
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeSnap Action Switches
SubcategorySwitches
Part # AliasesD2HWBR211HBYOMR

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$2.29$572.50
$1.80$4,500.00
Need more?
Sign in to add projects and notes