Reference Only

D2HW-BL281M

Basic / Snap Action Switches LONG LEAF LVER ELADS

Manufacturer:

Mfr Part:
D2HWBL281M

TTI Part:
D2HW-BL281M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryBasic / Snap Action Switches
SeriesD2HW
TypeUltra Subminiature
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorLever
Current Rating100 mA, 2 A
Voltage Rating AC125 VAC
Voltage Rating DC12 VDC
Operating Force0.9 N
Termination StyleWire Lead
Mounting StyleChassis Mount
IP RatingIP67
PackagingEach
Actuator StyleLever
Contact MaterialGold
IlluminatedNon-Illuminated
Life1000000 Operations
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeSnap Action Switches
SubcategorySwitches
Part # AliasesD2HWBL281M D2HW-BL281MBYOMR D2HWBL281MBYOBI

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536509040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$5.42$108.40
$5.21$1,250.40
Need more?
Sign in to add projects and notes