Reference Only

D2GW-SC6R2M

Basic / Snap Action Switches SWITCH BASIC

Manufacturer:

Mfr Part:
D2GWSC6R2MBYOMR

TTI Part:
D2GW-SC6R2M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryBasic / Snap Action Switches
SeriesD2GW
TypeUltra Subminiature
Contact FormSPST-NC
Switch FunctionON - (OFF)
ActuatorLever
Current Rating10 mA
Voltage Rating DC13.5 VDC
Operating Force1.5 N
Termination StyleWire Lead
Mounting StyleChassis Mount
IP RatingIP67
PackagingEach
Actuator StyleLever
IlluminatedNon-Illuminated
Life200000 Cycles
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeSnap Action Switches
ProductStandard Switches
SubcategorySwitches
Part # AliasesD2GWSC6R2MBYOMR

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$6.21$124.20
Need more?

My Notes

Sign into see notes.