Reference Only

D2GW-AL6L3F

Basic / Snap Action Switches SWITCH BASIC

Manufacturer:

Mfr Part:
D2GWAL6L3FBYOMR

TTI Part:
D2GW-AL6L3F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryBasic / Snap Action Switches
SeriesD2GW
TypeUltra Subminiature
Contact FormSPST-NO
Switch FunctionOFF - (ON)
ActuatorLever
Current Rating10 mA
Voltage Rating DC13.5 VDC
Operating Force1.5 N
Termination StylePress Fit
Mounting StyleChassis Mount
IP RatingIP67
PackagingTray
Actuator StyleLever
IlluminatedNon-Illuminated
Life200000 Cycles
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeSnap Action Switches
ProductStandard Switches
SubcategorySwitches
Part # AliasesD2GWAL6L3FBYOMR

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

50In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.44$5.76
$1.29$12.90
Need more?
Sign in to add projects and notes