Reference Only

D2FWG272M51

Basic / Snap Action Switches SWITCH BASIC

Manufacturer:

Mfr Part:
D2FWG272M51

TTI Part:
D2FW-G272M-51

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryBasic / Snap Action Switches
SeriesD2FW-G
TypeUltra Subminiature
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorLever
IP RatingIP40
PackagingEach
Actuator StyleLever
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.