Reference Only
D2FLD
Basic / Snap Action Switches SWITCH BASIC
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Basic / Snap Action Switches | |
| Actuator Style | Lever | |
| Actuator | Lever | |
| Contact Form | SPDT | |
| Contact Material | Silver Alloy | |
| Current Rating | 3 A | |
| IP Rating | IP40 | |
| Illuminated | Non-Illuminated | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Chassis Mount | |
| Operating Force | 1.47 N | |
| Packaging | Bulk | |
| Product Type | Snap Action Switches | |
| Series | D2F | |
| Subcategory | Switches | |
| Switch Function | ON - (OFF), OFF - (ON) | |
| Termination Style | Solder Lug | |
| Type | Ultra Subminiature | |
| Voltage Rating AC | 125 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536509040 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
2,588
On Order
2,588 expected 26-Apr-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.48 | $1,480.00 | |
| $1.44 | $7,200.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes