Reference Only
D2FLA
Basic / Snap Action Switches Hinge lever r/a 80gf
Datasheet
D2FLA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Basic / Snap Action Switches | |
| Series | D2F | |
| Type | Ultra Subminiature | |
| Contact Form | SPDT | |
| Switch Function | ON - (OFF), OFF - (ON) | |
| Actuator | Lever | |
| Current Rating | 3 A | |
| Voltage Rating AC | 125 VAC | |
| Operating Force | 1.47 N | |
| Termination Style | Solder Pin, Right Angle | |
| Mounting Style | PCB Mount | |
| IP Rating | IP40 | |
| Packaging | Bulk | |
| Actuator Style | Lever | |
| Contact Material | Silver Alloy | |
| Illuminated | Non-Illuminated | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Snap Action Switches | |
| Subcategory | Switches | |
| Part # Aliases | D2FLA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536509040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
412In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 4)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.02 | $8.08 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.