Reference Only

D2FFL2D3

Basic / Snap Action Switches ULTRA MINIATURE

Manufacturer:

Mfr Part:
D2FFL2D3

TTI Part:
D2F-FL2-D3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryBasic / Snap Action Switches
SeriesD2F
TypeUltra Subminiature
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorRoller Lever
Current Rating3 A
Voltage Rating AC125 VAC
Operating Force0.74 N
Termination StyleSolder Lug
Mounting StyleChassis Mount
IP RatingIP40
PackagingEach
Actuator StyleRoller Lever
Contact MaterialSilver Alloy
IlluminatedNon-Illuminated
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeSnap Action Switches
SubcategorySwitches
Part # AliasesD2FFL2D3

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536509040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.34$1,340.00
$1.30$6,500.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.