Reference Only

D2EW-B03L

Basic / Snap Action Switches SWITCH BASIC

Manufacturer:

Mfr Part:
D2EWB03LBYOMR

TTI Part:
D2EW-B03L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryBasic / Snap Action Switches
SeriesD2EW
TypeUltra Subminiature
Contact FormSPST-NO
Switch FunctionOFF - (ON)
ActuatorPlunger, Pin
Current Rating100 mA
Voltage Rating DC12 VDC
Operating Force122 gf
Termination StylePress Fit
Mounting StyleChassis Mount
IP RatingIP67
PackagingBulk
Actuator StylePlunger
Contact MaterialGold
IlluminatedNon-Illuminated
Life300000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeSnap Action Switches
ProductSwitches
SubcategorySwitches
Part # AliasesD2EWB03LBYOMR

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,560 / Multiples: 1,560)
Quantity Unit PriceExt. Price
$1.05$1,638.00
Need more?
Sign in to add projects and notes