Reference Only
D2D2000BYOMZ
Interlock Switches 10A Swtch SPDT-NO-NC Screw Mount 1MM
Datasheet
D2D2000BYOMZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Interlock Switches | |
| Actuator Style | Plunger | |
| Actuator | Plunger | |
| Contact Form | SPDT | |
| Current Rating | 10 A | |
| IP Rating | IP40 | |
| Illuminated | Non-Illuminated | |
| Mounting Style | Chassis Mount | |
| Operating Force | 1.96 N | |
| Packaging | Bulk | |
| Product Type | Interlock Switches | |
| Series | D2D | |
| Subcategory | Switches | |
| Switch Function | ON - (OFF), OFF - (ON) | |
| Termination Style | Quick Connect | |
| Type | Door Switch | |
| Voltage Rating AC | 250 VAC | |
| Part # Aliases | D2D2000 D2D2000NC D2D-2000BYOMZ D2D2000BYOMZ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
314In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.67 | $25.34 | |
| $10.49 | $83.92 | |
| $8.10 | $405.00 | |
| $7.91 | $791.00 | |
| $7.24 | $5,430.00 | |
| $6.86 | $10,290.00 | |
| $6.80 | $20,400.00 | |
| $6.73 | $40,380.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes