Reference Only
D2D1100BYOMZ
Interlock Switches Standard 3mm Gap SPDT-NO-NC Panel Mt
Datasheet
D2D1100BYOMZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Interlock Switches | |
| Contact Form | SPDT | |
| Switch Function | ON - (OFF), OFF - (ON) | |
| Current Rating | 16 A | |
| Voltage Rating AC | 250 VAC | |
| Termination Style | Solder Pin | |
| Operating Force | 0.5 N | |
| Packaging | Bulk | |
| Actuator Style | Plunger | |
| Actuator | Plunger | |
| Illuminated | Non-Illuminated | |
| Mounting Style | Chassis Mount | |
| Product Type | Interlock Switches | |
| Series | D2D | |
| Subcategory | Switches | |
| Part # Aliases | D2D11001 D2D-5009A D2D5009A D2D1100 D2D-1100BYOMZ D2D1100BYOMZ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,094In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.32 | $24.64 | |
| $8.27 | $413.50 | |
| $8.03 | $803.00 | |
| $7.94 | $1,588.00 | |
| $7.37 | $3,316.50 | |
| $7.17 | $6,453.00 | |
| $6.75 | $12,150.00 | |
| $6.67 | $24,012.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes