Reference Only
D2D1001BYOMZ
Interlock Switches DOOR INTERLOCK SWITCH
Datasheet
D2D1001BYOMZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Interlock Switches | |
| Contact Form | SPST | |
| Switch Function | ON - (OFF) | |
| Current Rating | 16 A | |
| Voltage Rating AC | 250 VAC | |
| Termination Style | Screw | |
| IP Rating | IP40 | |
| Operating Force | 0.5 N | |
| Type | Door Switch | |
| Packaging | Bulk | |
| Actuator Style | Plunger | |
| Actuator | Plunger | |
| Illuminated | Non-Illuminated | |
| Mounting Style | Chassis Mount | |
| Product Type | Interlock Switches | |
| Series | D2D | |
| Subcategory | Switches | |
| Part # Aliases | D2D1001 D2D-1001BYOMZ D2D1001BYOMZ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.35 | $16.70 | |
| $6.91 | $69.10 | |
| $6.06 | $303.00 | |
| $5.76 | $1,440.00 | |
| $5.37 | $4,027.50 | |
| $5.06 | $7,590.00 | |
| $5.01 | $15,030.00 | |
| $4.96 | $29,760.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes