Reference Only
D2D-1100
Interlock Switches Standard 3mm Gap SPDT-NO-NC Panel Mt
Datasheet
D2D1100BYOMZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Interlock Switches | |
| Contact Form | SPDT | |
| Switch Function | ON - (OFF), OFF - (ON) | |
| Current Rating | 16 A | |
| Voltage Rating AC | 250 VAC | |
| Termination Style | Solder Pin | |
| Operating Force | 0.5 N | |
| Packaging | Bulk | |
| Actuator Style | Plunger | |
| Actuator | Plunger | |
| Illuminated | Non-Illuminated | |
| Mounting Style | Chassis Mount | |
| Product Type | Interlock Switches | |
| Series | D2D | |
| Subcategory | Switches | |
| Part # Aliases | D2D11001 D2D-5009A D2D5009A D2D1100 D2D-1100BYOMZ D2D1100BYOMZ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
894In Stock
100 expected 04-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.78 | $21.56 | |
| $8.98 | $89.80 | |
| $7.89 | $394.50 | |
| $7.68 | $768.00 | |
| $7.51 | $1,877.50 | |
| $7.05 | $3,525.00 | |
| $6.84 | $6,840.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes