Reference Only

D2A-1110

Basic / Snap Action Switches Non-shorting 0.98N SUBMINI BASIC SWITCH

Manufacturer:

Mfr Part:
D2A1110BYOMZ

TTI Part:
D2A-1110

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryBasic / Snap Action Switches
SeriesD2A
TypeSubminiature
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorPlunger
Current Rating100 mA
Voltage Rating AC250 VAC
Voltage Rating DC30 VDC
Operating Force0.98 N
Termination StyleSolder Pin
Mounting StyleChassis Mount
IP RatingIP00
PackagingBulk
Actuator StylePlunger
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches
Part # AliasesD2A-1110BYOMZ D2A1110BYOMZ

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.97$1,940.00
$0.96$9,600.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.