Reference Only
B5WLB21121
Photoelectric Sensors Light Convergent NPN Light ON, Mini
Datasheet
B5WLB21121 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Photoelectric Sensors | |
| Sensing Method | Reflective | |
| Sensing Distance | 10 mm to 55 mm | |
| Light Source | Infrared LED | |
| Output Configuration | NPN Open Collector | |
| Connection Method | Connector | |
| Supply Voltage - Max | 24 VDC | |
| Minimum Operating Temperature | - 10 C | |
| Maximum Operating Temperature | + 60 C | |
| Height | 15.9 mm | |
| IP Rating | IP50 | |
| Length | 40 mm | |
| Operating Supply Voltage | 24 VDC | |
| Packaging | Each | |
| Product Type | Photoelectric Sensors | |
| Series | B5W-LB | |
| Subcategory | Sensors | |
| Tradename | B5W | |
| Width | 8.4 mm | |
| Part # Aliases | B5WLB21121 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8541498000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | 2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (71868-10-5);2-Benzyl-2-(dimethylamino)-4'- |
34In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.74 | $20.74 | |
| $20.33 | $101.65 | |
| $17.79 | $177.90 | |
| $16.12 | $322.40 | |
| $15.81 | $790.50 | |
| $15.50 | $1,550.00 | |
| $15.19 | $3,038.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes