Reference Only
B5WLB11121
Photoelectric Sensors LIGHT CONVERGENT SENSOR DIGITL
Datasheet
B5WLB11121 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Photoelectric Sensors | |
| Connection Method | Connector | |
| Height | 13 mm | |
| IP Rating | IP50 | |
| Length | 26 mm | |
| Light Source | Infrared LED | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 10 C | |
| Operating Supply Voltage | 24 VDC | |
| Output Configuration | NPN Open Collector | |
| Packaging | Each | |
| Product Type | Photoelectric Sensors | |
| Sensing Distance | 2 mm to 10 mm | |
| Sensing Method | Reflective | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 24 VDC | |
| Width | 8.4 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8536501900 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | 2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (71868-10-5) |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.22 | $142.20 | |
| $12.22 | $1,222.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes